Part Details for 0192150027 by Molex
Overview of 0192150027 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192150027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19895CT-ND
|
DigiKey | CONN SPLICE 10-12 TO 14-16 AWG Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2511 In Stock |
|
$0.3741 / $1.3400 | Buy Now |
DISTI #
0192150027
|
Avnet Americas | Splice Terminal (10-12)AWG/(14-16)AWG Electro-Tin Tape - Tape and Reel (Alt: 0192150027) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6029 / $0.8043 | Buy Now |
DISTI #
MOL19215-0027
|
Heilind Electronics | 12-10 TO 16-14 STEP DN BUTT T (CB-346T) | Americas - 0 in Stock |
|
$0.5357 / $0.6821 | Buy Now |
DISTI #
19215-0027
|
TTI | Terminals 12-10 TO 16-14 STEP DN BUTT TP (CB-346T) RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5540 / $0.5760 | Buy Now |
Part Details for 0192150027
0192150027 CAD Models
0192150027 Part Data Attributes:
|
0192150027
Molex
Buy Now
Datasheet
|
Compare Parts:
0192150027
Molex
CONN SPLICE 10-12 TO 14-16 AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Terminal and Terminal Block Type | BUTT TERMINAL |