Part Details for 0192150022 by Molex
Overview of 0192150022 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192150022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192150022-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP Min Qty: 8000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1495 | Buy Now |
DISTI #
0192150022
|
Avnet Americas | Splice Terminal 14AWG 15.37mm Box - Bulk (Alt: 0192150022) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1882 | Buy Now |
DISTI #
MOL19215-0022
|
Heilind Electronics | SEAMLESS BUTT CONNECTOR SPLIC (BS-342-M | Americas - 0 in Stock |
|
$0.1058 / $0.1430 | Buy Now |