Part Details for 0192130009 by Molex
Overview of 0192130009 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192130009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18380-ND
|
DigiKey | CONN WIRE PIN TERM 18-22AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3419 In Stock |
|
$0.2847 / $0.6100 | Buy Now |
DISTI #
0192130009
|
Avnet Americas | Wire Pin 18-22AWG M 21.84mm Tin Box - Bulk (Alt: 0192130009) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2609 / $0.3307 | Buy Now |
DISTI #
55H5660
|
Avnet Americas | Wire Pin 18-22AWG M 21.84mm Tin Box - Bulk (Alt: 55H5660) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 698 Partner Stock |
|
$0.3240 / $0.4980 | Buy Now |
DISTI #
V99:2348_13971559
|
Arrow Electronics | Wire Pin 18-22AWG Copper Red M 21.84mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1603 | Americas - 30 |
|
$0.1323 / $0.2530 | Buy Now |
DISTI #
MOL19213-0009
|
Heilind Electronics | WIRE PIN AVIKRIMP (WP-8218) | Americas - 11301 in Stock12000 On Order |
|
$0.2108 / $0.2847 | Buy Now |
DISTI #
25943243
|
Verical | Wire Pin 18-22AWG Copper Red M 21.84mm Tin Bag RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1603 | Americas - 30 |
|
$0.2530 | Buy Now |
DISTI #
19213-0009
|
TTI | Terminals WIRE PIN RED 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 23909 In Stock |
|
$0.2680 / $0.2950 | Buy Now |
DISTI #
MOL19213-0009
|
Interstate Connecting Components | WIRE PIN AVIKRIMP (WP-8218) | 33903600 On Order |
|
$0.2318 / $0.2930 | Buy Now |
Part Details for 0192130009
0192130009 CAD Models
0192130009 Part Data Attributes
|
0192130009
Molex
Buy Now
Datasheet
|
Compare Parts:
0192130009
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 18 AWG |