Part Details for 0192120005 by Molex
Overview of 0192120005 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192120005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18378-ND
|
DigiKey | CONN WIRE PIN TERM 14-16AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
61882 In Stock |
|
$0.2072 / $0.4800 | Buy Now |
DISTI #
0192120005
|
Avnet Americas | Wire Pin 14-16AWG M 23.6mm Tin Bag - Bulk (Alt: 0192120005) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1779 / $0.2256 | Buy Now |
DISTI #
75C9707
|
Avnet Americas | Wire Pin 14-16AWG M 23.6mm Tin Bag - Bulk (Alt: 75C9707) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 1494 Partner Stock |
|
$0.2820 / $0.4770 | Buy Now |
DISTI #
MOL19212-0005
|
Heilind Electronics | WIRE PIN INSULKRIMP (WP-2614X) | Americas - 18743 in Stock3000 On Order |
|
$0.1765 / $0.2419 | Buy Now |
|
Quest Components | 50 |
|
$0.3150 / $0.7000 | Buy Now | |
DISTI #
19212-0005
|
TTI | Terminals WIRE PIN BLUE 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 4234 In Stock |
|
$0.1580 / $0.2100 | Buy Now |
DISTI #
MOL19212-0005
|
Interstate Connecting Components | WIRE PIN INSULKRIMP (WP-2614X) | 4373700 On Order |
|
$0.1765 / $0.2419 | Buy Now |
Part Details for 0192120005
0192120005 CAD Models
0192120005 Part Data Attributes:
|
0192120005
Molex
Buy Now
Datasheet
|
Compare Parts:
0192120005
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 3 Days | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for 0192120005
This table gives cross-reference parts and alternative options found for 0192120005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0192120005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP-8614 | Wire Terminal | Molex | 0192120005 vs WP-8614 |
WP-2614X | Wire Terminal | Molex | 0192120005 vs WP-2614X |