Part Details for 0192120003 by Molex
Overview of 0192120003 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192120003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18377-ND
|
DigiKey | CONN WIRE PIN TERM 18-22AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
43499 In Stock |
|
$0.1016 / $0.2100 | Buy Now |
DISTI #
0192120003
|
Avnet Americas | Wire Pin 18-22AWG M 22.61mm Tin Loose Piece - Bulk (Alt: 0192120003) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1653 / $0.2094 | Buy Now |
DISTI #
81C7721
|
Avnet Americas | Wire Pin 18-22AWG M 22.61mm Tin Loose Piece - Bulk (Alt: 81C7721) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 384 Partner Stock |
|
$0.2110 / $0.3740 | Buy Now |
DISTI #
MOL19212-0003
|
Heilind Electronics | WIRE PIN INSULKRIMP (WP-2218X) | Americas - 5964 in Stock |
|
$0.1469 / $0.1857 | Buy Now |
DISTI #
19212-0003
|
TTI | Terminals WIRE PIN RED 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 1 Container: Bulk |
Americas - 6621 In Stock |
|
$0.1190 / $0.1570 | Buy Now |
DISTI #
0192120003
|
Avnet Americas | Wire Pin 18-22AWG M 22.61mm Tin Loose Piece - Bulk (Alt: 0192120003) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1653 / $0.2094 | Buy Now |
DISTI #
81C7721
|
Avnet Americas | Wire Pin 18-22AWG M 22.61mm Tin Loose Piece - Bulk (Alt: 81C7721) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 384 Partner Stock |
|
$0.2110 / $0.3740 | Buy Now |
DISTI #
MOL19212-0003
|
Interstate Connecting Components | WIRE PIN INSULKRIMP (WP-2218X) | 1230 |
|
$0.1469 / $0.1857 | Buy Now |
Part Details for 0192120003
0192120003 CAD Models
0192120003 Part Data Attributes:
|
0192120003
Molex
Buy Now
Datasheet
|
Compare Parts:
0192120003
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 18 AWG |