Part Details for 0192120001 by Molex
Overview of 0192120001 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192120001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0192120001-ND
|
DigiKey | CONN WIRE PIN TERM 10-12AWG Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
73339 In Stock |
|
$0.2338 / $0.4200 | Buy Now |
DISTI #
0192120001
|
Avnet Americas | Wire Pin 10-12AWG M 28.96mm Tin Loose Piece - Bulk (Alt: 0192120001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2196 / $0.2927 | Buy Now |
DISTI #
75C9703
|
Avnet Americas | Wire Pin 10-12AWG M 28.96mm Tin Loose Piece - Bulk (Alt: 75C9703) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 1535 Partner Stock |
|
$0.3110 / $0.4670 | Buy Now |
DISTI #
MOL19212-0001
|
Heilind Electronics | WIRE PIN INSULKRIMP (WP-2210X) | Americas - 12627 in Stock |
|
$0.2317 / $0.3174 | Buy Now |
DISTI #
19212-0001
|
TTI | Terminals WIRE PIN YELLOW 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 3010 In Stock |
|
$0.1890 / $0.2460 | Buy Now |
DISTI #
MOL19212-0001
|
Interstate Connecting Components | WIRE PIN INSULKRIMP (WP-2210X) | 2946 |
|
$0.2317 / $0.3174 | Buy Now |
DISTI #
0192120001
|
Avnet Asia | Wire Pin 10-12AWG M 28.96mm Tin Loose Piece (Alt: 0192120001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 4 Days | 0 |
|
RFQ |
Part Details for 0192120001
0192120001 CAD Models
0192120001 Part Data Attributes:
|
0192120001
Molex
Buy Now
Datasheet
|
Compare Parts:
0192120001
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 3 Days | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 10 AWG |