Part Details for 0192070004 by Molex
Overview of 0192070004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192070004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192070004-ND
|
DigiKey | CONN INLINE 14-16 AWG CRIMP Min Qty: 4000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2678 | Buy Now |
DISTI #
0192070004
|
Avnet Americas | Splice Terminal 14-16AWG 16.51mm Electro-Tin Bag - Bulk (Alt: 0192070004) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2455 / $0.3112 | Buy Now |
DISTI #
MOL19207-0004
|
Heilind Electronics | PARALLEL SPLICE NYLON INS (BS N-304) | Americas - 0 in Stock |
|
$0.1982 / $0.2679 | Buy Now |