Part Details for 0192070001 by Molex
Overview of 0192070001 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192070001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13861-ND
|
DigiKey | CONN INLINE 18-22 AWG CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
68232 In Stock |
|
$0.0614 / $0.1600 | Buy Now |
DISTI #
0192070001
|
Avnet Americas | Splice Terminal 18-22AWG 8.4mm Tin - Bulk (Alt: 0192070001) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0500 / $0.0584 | Buy Now |
DISTI #
55H5632
|
Avnet Americas | Splice Terminal 18-22AWG 8.4mm Tin - Bulk (Alt: 55H5632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 439 Partner Stock |
|
$0.0750 / $0.1490 | Buy Now |
DISTI #
MOL19207-0001
|
Heilind Electronics | PARALLEL SPLICE VERSAKRIMP AS 302 SPM | Americas - 8172 in Stock |
|
$0.0396 / $0.0500 | Buy Now |
DISTI #
19207-0001
|
TTI | Terminals PARALLEL SPLICE 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk |
Americas - 41600 In Stock |
|
$0.0349 / $0.0393 | Buy Now |
DISTI #
MOL19207-0001
|
Interstate Connecting Components | PARALLEL SPLICE VERSAKRIMP AS 302 SPM | 1634 |
|
$0.0396 / $0.0500 | Buy Now |
Part Details for 0192070001
0192070001 CAD Models
0192070001 Part Data Attributes
|
0192070001
Molex
Buy Now
|
Compare Parts:
0192070001
Molex
|
Samacsys Manufacturer | Molex |