Part Details for 0192050012 by Molex
Overview of 0192050012 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192050012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0192050012-ND
|
DigiKey | CONN SPLICE 3/0 AWG CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9799 / $5.5200 | Buy Now |
DISTI #
0192050012
|
Avnet Americas | Splice Terminal (3/0)AWG 39.11mm 19.3mm Bag - Bulk (Alt: 0192050012) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6370 / $3.7153 | Buy Now |
DISTI #
MOL19205-0012
|
Heilind Electronics | BUTT SPLICE VERSAKRIMP (K-393) | Americas - 0 in Stock |
|
$3.2140 / $3.4691 | Buy Now |
DISTI #
19205-0012
|
TTI | Terminals K-393 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.6400 / $3.1900 | Buy Now |