Part Details for 0192050009 by Molex
Overview of 0192050009 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0192050009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7361-ND
|
DigiKey | CONN INLINE 1/0 AWG CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
7083 In Stock |
|
$1.0889 / $2.1000 | Buy Now |
DISTI #
0192050009
|
Avnet Americas | Splice Terminal (1/0)AWG 20.1mm Electro-Tin Bag - Bulk (Alt: 0192050009) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8448 / $1.3092 | Buy Now |
DISTI #
V79:2366_26335573
|
Arrow Electronics | Splice Terminal (1/0)AWG Copper 19.43mm Electro Tin Bag Min Qty: 1 Package Multiple: 1 Date Code: 1639 | Americas - 19 |
|
$0.7465 | Buy Now |
DISTI #
V99:2348_13970158
|
Arrow Electronics | Splice Terminal (1/0)AWG Copper 19.43mm Electro Tin Bag Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1702 | Americas - 3 |
|
$0.3961 | Buy Now |
DISTI #
MOL19205-0009
|
Heilind Electronics | PARALLEL SPLICE VERSAKRIMP H- 84 SPM | Americas - 1377 in Stock7500 On Order |
|
$1.1494 / $1.4530 | Buy Now |
DISTI #
60234648
|
Verical | Splice Terminal (1/0)AWG Copper 19.43mm Electro Tin Bag Min Qty: 8 Package Multiple: 1 Date Code: 1639 | Americas - 19 |
|
$0.7465 | Buy Now |
DISTI #
19205-0009
|
TTI | Terminals PARALLEL SPLICE 1/0 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Box | Americas - 0 |
|
$0.9400 / $1.0900 | Buy Now |
DISTI #
0192050009
|
Avnet Americas | Splice Terminal (1/0)AWG 20.1mm Electro-Tin Bag - Bulk (Alt: 0192050009) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8448 / $1.3092 | Buy Now |
DISTI #
MOL19205-0009
|
Interstate Connecting Components | PARALLEL SPLICE VERSAKRIMP H- 84 SPM | 2751500 On Order |
|
$1.1494 / $1.4530 | Buy Now |
Part Details for 0192050009
0192050009 CAD Models
0192050009 Part Data Attributes:
|
0192050009
Molex
Buy Now
Datasheet
|
Compare Parts:
0192050009
Molex
CONN INLINE 1/0 AWG CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Terminal and Terminal Block Type | SPLICE TERMINAL |