Part Details for 0192050001 by Molex
Overview of 0192050001 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0192050001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7297-ND
|
DigiKey | CONN INLINE 14-16 AWG CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
81428 In Stock |
|
$0.0781 / $0.1800 | Buy Now |
DISTI #
0192050001
|
Avnet Americas | Splice Terminal 14-16AWG 8.4mm 3.3mm Tin - Bulk (Alt: 0192050001) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0681 | Buy Now |
DISTI #
MOL19205-0001
|
Heilind Electronics | SEAMLESS PARALLEL SPLICE BS-3 4 SPM | Americas - 213883 in Stock108000 On Order |
|
$0.0571 / $0.0722 | Buy Now |
DISTI #
19205-0001
|
TTI | Terminals SPLICE FOR 16-14AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 63 Package Multiple: 1 Container: Bulk |
Americas - 8903 In Stock |
|
$0.0590 / $0.0800 | Buy Now |
DISTI #
MOL19205-0001
|
Interstate Connecting Components | SEAMLESS PARALLEL SPLICE BS-3 4 SPM | 3564718000 On Order |
|
$0.0571 / $0.0722 | Buy Now |
DISTI #
000000000000800219
|
Sager | Terminals PRLL-SPL 16-14 N-I SN Min Qty: 10 | 24 |
|
$0.0527 / $0.0695 | Buy Now |
Part Details for 0192050001
0192050001 CAD Models
0192050001 Part Data Attributes:
|
0192050001
Molex
Buy Now
Datasheet
|
Compare Parts:
0192050001
Molex
CONN INLINE 14-16 AWG CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | SPLICE TERMINAL |