Part Details for 0192040026 by Molex
Overview of 0192040026 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192040026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6173-ND
|
DigiKey | CONN 3 WAY SPLICE 10-12AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
404 In Stock |
|
$0.7495 / $1.5600 | Buy Now |
DISTI #
0192040026
|
Avnet Americas | Splice Three Way Terminal 10-12AWG Tin Bag - Bulk (Alt: 0192040026) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8095 / $0.9818 | Buy Now |
DISTI #
01AH0502
|
Avnet Americas | Splice Three Way Terminal 10-12AWG Tin Bag - Bulk (Alt: 01AH0502) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 17 Partner Stock |
|
$1.1800 / $1.6500 | Buy Now |
DISTI #
MOL19204-0026
|
Heilind Electronics | 3-WAY INSULKRIMP (C-2YCX) | Americas - 0 in Stock |
|
$0.7745 / $0.8782 | Buy Now |