Part Details for 0192040018 by Molex
Overview of 0192040018 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192040018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6179-ND
|
DigiKey | CONN 3 WAY SPLICE 14-16AWG CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
60 In Stock |
|
$0.7071 / $1.3600 | Buy Now |
DISTI #
0192040018
|
Avnet Americas | Splice Three Way Terminal 14-16AWG Tin Bag - Bulk (Alt: 0192040018) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 700 Factory Stock |
|
$1.0065 / $1.2209 | Buy Now |
DISTI #
MOL19204-0018
|
Heilind Electronics | 3 WAY AVIKRIMP (B-5YC) | Americas - 0 in Stock |
|
$0.9630 / $1.0920 | Buy Now |