Part Details for 0192040014 by Molex
Overview of 0192040014 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192040014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6176-ND
|
DigiKey | CONN 3 WAY SPLICE 14-16AWG CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
373 In Stock |
|
$0.5674 / $1.2400 | Buy Now |
DISTI #
0192040014
|
Avnet Americas | Splice Three Way Terminal 14-16AWG Tin Bag - Bulk (Alt: 0192040014) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5990 / $0.7265 | Buy Now |
DISTI #
55H5602
|
Avnet Americas | Splice Three Way Terminal 14-16AWG Tin Bag - Bulk (Alt: 55H5602) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 88 Partner Stock |
|
$0.8470 | Buy Now |
DISTI #
MOL19204-0014
|
Heilind Electronics | 3-WAY INSULKRIMP (B-2YCX) | Americas - 0 in Stock |
|
$0.5211 / $0.6705 | Buy Now |
Part Details for 0192040014
0192040014 CAD Models
0192040014 Part Data Attributes:
|
0192040014
Molex
Buy Now
|
Compare Parts:
0192040014
Molex
|
Samacsys Manufacturer | Molex |