Part Details for 0192030490 by Molex
Results Overview of 0192030490 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0192030490 Information
0192030490 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0192030490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19890-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6927 In Stock |
|
$0.0951 / $0.1700 | Buy Now |
DISTI #
0192030490
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Nickel Loose Piece - Tape and Reel (Alt: 0192030490) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0684 | Buy Now |
DISTI #
MOL19203-0490
|
Heilind Electronics | B-S-125-14 16-14 STEEL RING 14 STUD |
Americas - 906 in Stock 9750 On Order |
|
$0.0664 / $0.0762 | Buy Now |
DISTI #
19203-0490
|
TTI | Terminals B-S-125-14 16-14 STEEL RING #14 STUD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 5000 In Stock |
|
$0.0650 / $0.0810 | Buy Now |
DISTI #
MOL19203-0490
|
Interstate Connecting Components | B-S-125-14 16-14 STEEL RING 14 STUD |
211 2275 On Order |
|
$0.0664 / $0.0762 | Buy Now |
DISTI #
000000000002266214
|
Sager | Terminals B-S-125-14 16-14 STEEL RING 14 STUD Min Qty: 4000 | 0 |
|
$0.0475 / $0.0942 | Buy Now |
Part Details for 0192030490
0192030490 CAD Models
0192030490 Part Data Attributes
|
0192030490
Molex
Buy Now
Datasheet
|
Compare Parts:
0192030490
Molex
CONN RING CIRC 14-16AWG #1/4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL |