Part Details for 0192030379 by Molex
Overview of 0192030379 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0192030379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19887-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8943 In Stock |
|
$0.0592 / $0.1600 | Buy Now |
DISTI #
0192030379
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 17.92mm 7.66mm Nickel - Bulk (Alt: 0192030379) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 53000 Factory Stock |
|
$0.0528 / $0.0703 | Buy Now |
DISTI #
MOL19203-0379
|
Heilind Electronics | 12-10 AWG .250 FEM QD STEEL 9 0F (KB) | Americas - 0 in Stock |
|
$0.0461 / $0.0762 | Buy Now |
Part Details for 0192030379
0192030379 CAD Models
0192030379 Part Data Attributes:
|
0192030379
Molex
Buy Now
Datasheet
|
Compare Parts:
0192030379
Molex
Push-On Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |