Part Details for 0192030166 by Molex
Overview of 0192030166 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192030166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192030166-ND
|
DigiKey | CONN SPLICE 18-22 AWG CRIMP Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1235 | Buy Now |
DISTI #
0192030166
|
Avnet Americas | Splice Terminal 18-22AWG 17.1mm 3.3mm Nickel Loose Piece - Bulk (Alt: 0192030166) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2500 |
|
$0.0999 / $0.1329 | Buy Now |
DISTI #
MOL19203-0166
|
Heilind Electronics | BUTT SPLICE VERSAKRIMP (A-T-3 5) | Americas - 746 in Stock |
|
$0.0779 / $0.1175 | Buy Now |
DISTI #
MOL19203-0166
|
Interstate Connecting Components | BUTT SPLICE VERSAKRIMP (A-T-3 5) | 248 |
|
$0.0779 / $0.1175 | Buy Now |