Part Details for 0192030100 by Molex
Overview of 0192030100 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192030100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22996CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$0.1771 / $0.4900 | Buy Now |
DISTI #
0192030100
|
Avnet Americas | Ring Tongue Terminal 10AWG Tin T/R - Tape and Reel (Alt: 0192030100) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2698 | Buy Now |
DISTI #
MOL19203-0100
|
Heilind Electronics | RING/HI-TEMP VERSAKRIMP TAPED (C-T-328-1 | Americas - 9000 in Stock |
|
$0.1866 / $0.1984 | Buy Now |
DISTI #
19203-0100
|
TTI | Terminals RING/HI-TEMP VERSAKR IMP TAPED (C-T-328-1 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1870 | Buy Now |
DISTI #
MOL19203-0100
|
Interstate Connecting Components | RING/HI-TEMP VERSAKRIMP TAPED (C-T-328-1 | 2700 |
|
$0.1866 / $0.1984 | Buy Now |
Part Details for 0192030100
0192030100 CAD Models
0192030100 Part Data Attributes
|
0192030100
Molex
Buy Now
|
Compare Parts:
0192030100
Molex
|
Samacsys Manufacturer | Molex |