Part Details for 0192030063 by Molex
Overview of 0192030063 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0192030063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13848-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2715 In Stock |
|
$0.1632 / $0.4100 | Buy Now |
DISTI #
0192030063
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 16.3mm 8.2mm Nickel Loose Piece - Bulk (Alt: 0192030063) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0263 / $0.1144 | Buy Now |
DISTI #
V99:2348_07558548
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper 16.3mm Electro Nickel VersaKrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1914 | Americas - 5500 |
|
$0.0106 / $0.0556 | Buy Now |
DISTI #
MOL19203-0063
|
Heilind Electronics | RING/HI-TEMP/VERSAKRIMP (BB-T 337-10) | Americas - 22261 in Stock |
|
$0.1318 / $0.1667 | Buy Now |
DISTI #
32665040
|
Verical | Ring Tongue Terminal 14-16AWG Copper 16.3mm Electro Nickel VersaKrimp™ Bag RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 1914 | Americas - 5500 |
|
$0.0106 | Buy Now |
DISTI #
MOL19203-0063
|
Interstate Connecting Components | RING/HI-TEMP/VERSAKRIMP (BB-T 337-10) | 5194 |
|
$0.1318 / $0.1667 | Buy Now |
DISTI #
000000000000800167
|
Sager | Terminals RING/HI-TEMP/VERSAKRIMP (BB-T-337-10) Min Qty: 8000 | 0 |
|
$0.1072 / $0.1387 | Buy Now |
Part Details for 0192030063
0192030063 CAD Models
0192030063 Part Data Attributes
|
0192030063
Molex
Buy Now
Datasheet
|
Compare Parts:
0192030063
Molex
Ring Terminal, 2.5mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |