Part Details for 0192030045 by Molex
Overview of 0192030045 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0192030045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192030045-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1087 | Buy Now |
DISTI #
0192030045
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 23.3mm 12.1mm Nickel Tape - Tape and Reel (Alt: 0192030045) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1369 | Buy Now |
DISTI #
MOL19203-0045
|
Heilind Electronics | STEEL HI-TEMP KRIMPTITE T (B-S-125-1 | Americas - 0 in Stock7500 On Order |
|
$0.1012 / $0.1165 | Buy Now |
Part Details for 0192030045
0192030045 CAD Models
0192030045 Part Data Attributes:
|
0192030045
Molex
Buy Now
Datasheet
|
Compare Parts:
0192030045
Molex
Ring Terminal, 2.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |