Part Details for 0192030005 by Molex
Overview of 0192030005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0192030005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0192030005CT-ND
|
DigiKey | CONN RING CIRC 18-22AWG #1/4 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9940 In Stock |
|
$0.0922 / $0.2600 | Buy Now |
DISTI #
0192030005
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 23.2mm 12.1mm Nickel Tape - Tape and Reel (Alt: 0192030005) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 | Buy Now |
DISTI #
MOL19203-0005
|
Heilind Electronics | STEEL RING KRIMPTITE TAPED (A S-122-14T) | Americas - 0 in Stock |
|
$0.0924 / $0.1064 | Buy Now |
Part Details for 0192030005
0192030005 CAD Models
0192030005 Part Data Attributes
|
0192030005
Molex
Buy Now
Datasheet
|
Compare Parts:
0192030005
Molex
Ring Terminal, 1.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0192030005
This table gives cross-reference parts and alternative options found for 0192030005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0192030005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19203-0005 | Ring Terminal, 1mm2, | Molex | 0192030005 vs 19203-0005 |