Part Details for 0192020063 by Molex
Overview of 0192020063 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192020063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13847-ND
|
DigiKey | CONN SPLICE 18-22AWG CRIMP 19202 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3716 In Stock |
|
$0.1629 / $0.3800 | Buy Now |
DISTI #
0192020063
|
Avnet Americas | Butt Splice Terminal 18-22AWG 27.18mm Tin T/R - Bulk (Alt: 0192020063) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1399 / $0.1774 | Buy Now |
DISTI #
MOL19202-0063
|
Heilind Electronics | FUNNEL ENTRY BUTT DARK RED ( -945-DK) | Americas - 0 in Stock |
|
$0.1027 / $0.1551 | Buy Now |