Part Details for 0192020029 by Molex
Overview of 0192020029 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192020029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192020029-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2844 | Buy Now |
DISTI #
0192020029
|
Avnet Americas | Butt Splice Terminal 14-16AWG 27.17mm Tin T/R - Tape and Reel (Alt: 0192020029) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2476 / $0.3303 | Buy Now |
DISTI #
MOL19202-0029
|
Heilind Electronics | FUNNEL ENTRY BUTT SPLC TAPED S-942-DKT | Americas - 0 in Stock |
|
$0.2037 / $0.2888 | Buy Now |
|
Quest Components | 1200 |
|
$0.3260 / $0.8150 | Buy Now |
Part Details for 0192020029
0192020029 CAD Models
0192020029 Part Data Attributes
|
0192020029
Molex
Buy Now
Datasheet
|
Compare Parts:
0192020029
Molex
CONN SPLICE 14-16 AWG CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Terminal and Terminal Block Type | BUTT TERMINAL |