Part Details for 0192020019 by Molex
Overview of 0192020019 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192020019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192020019-ND
|
DigiKey | CONN SPLICE 14-16AWG CRIMP 19202 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
62593 In Stock |
|
$0.1192 / $0.2800 | Buy Now |
DISTI #
0192020019
|
Avnet Americas | Butt Splice Terminal 14-16AWG 27.18mm Tin T/R - Bulk (Alt: 0192020019) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1588 / $0.2012 | Buy Now |
DISTI #
MOL19202-0019
|
Heilind Electronics | FUNNEL ENTRY BUTT DARK BLUE B-931-DK) | Americas - 0 in Stock |
|
$0.1166 / $0.1759 | Buy Now |