Part Details for 0192020011 by Molex
Overview of 0192020011 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192020011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19878-ND
|
DigiKey | CONN SPLICE 18-22 AWG CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
171 In Stock |
|
$0.2019 / $0.4300 | Buy Now |
DISTI #
0192020011
|
Avnet Americas | Butt Splice Terminal 18-22AWG 27.17mm Tin Loose Piece - Tape and Reel (Alt: 0192020011) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1851 / $0.2346 | Buy Now |
DISTI #
MOL19202-0011
|
Heilind Electronics | FUNNEL ENTRY BUTT DARK RED ( S-932-DK) | Americas - 0 in Stock |
|
$0.1494 / $0.2020 | Buy Now |
Part Details for 0192020011
0192020011 CAD Models
0192020011 Part Data Attributes:
|
0192020011
Molex
Buy Now
Datasheet
|
Compare Parts:
0192020011
Molex
Bullet Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for 0192020011
This table gives cross-reference parts and alternative options found for 0192020011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0192020011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS-932-DK | Wire Terminal, 1mm2 | Molex | 0192020011 vs AS-932-DK |