Part Details for 0192000003 by Molex
Overview of 0192000003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192000003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192000003-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5612 / $1.2800 | Buy Now |
DISTI #
0192000003
|
Avnet Americas | Splice Terminal 10AWG Bag - Bulk (Alt: 0192000003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4066 / $0.5220 | Buy Now |
DISTI #
MOL19200-0003
|
Heilind Electronics | CS-846 BUTT SPLICE SEAMLESS A IKRIMP | Americas - 0 in Stock3000 On Order |
|
$0.4934 / $0.6238 | Buy Now |
DISTI #
000000000001002208
|
Sager | Terminals CS-846 BUTT SPLICE SEAMLESS AVIKRIMP Min Qty: 2000 | 0 |
|
$0.4479 / $0.5793 | Buy Now |
Part Details for 0192000003
0192000003 CAD Models
0192000003 Part Data Attributes
|
0192000003
Molex
Buy Now
|
Compare Parts:
0192000003
Molex
|
Samacsys Manufacturer | Molex |