Part Details for 0191980018 by Molex
Overview of 0191980018 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0191980018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19876CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7871 In Stock |
|
$0.1979 / $0.4900 | Buy Now |
DISTI #
0191980018
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 20.4mm 7.7mm Tin Mylar Tape - Tape and Reel (Alt: 0191980018) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2682 | Buy Now |
DISTI #
MOL19198-0018
|
Heilind Electronics | SPADE AVIKRIMP TAPED (BB-824- 6T) | Americas - 0 in Stock |
|
$0.1946 / $0.2249 | Buy Now |
DISTI #
19198-0018
|
TTI | Terminals SPADE AVIKRIMP TAPED P TAPED (BB-824-06T) RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.1920 / $0.2260 | Buy Now |
Part Details for 0191980018
0191980018 CAD Models
0191980018 Part Data Attributes:
|
0191980018
Molex
Buy Now
Datasheet
|
Compare Parts:
0191980018
Molex
Fork Terminal, 2.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0191980018
This table gives cross-reference parts and alternative options found for 0191980018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191980018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB-824-06T | Wire Terminal, 2mm2 | Molex | 0191980018 vs BB-824-06T |
19198-0018 | Fork Terminal, 2mm2, | Molex | 0191980018 vs 19198-0018 |