Part Details for 0191980013 by Molex
Results Overview of 0191980013 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0191980013 Information
0191980013 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0191980013
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
900-0191980013CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 29 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
111158 In Stock |
|
$0.1691 / $0.5900 | Buy Now |
|
DISTI #
0191980013
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 20.5mm 6.5mm Tin Mylar Tape - Tape and Reel (Alt: 0191980013) COO: United States of America (the) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1908 / $0.2744 | Buy Now |
|
DISTI #
MOL19198-0013
|
Heilind Electronics | SPADE AVIKRIMP TAPED (BB-807- 6T) | Americas - 32625 in Stock |
|
$0.2111 / $0.2436 | Buy Now |
|
DISTI #
19198-0013
|
TTI | Terminals AVIKRIMP SPADE taped RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2540 / $0.2580 | Buy Now |
|
DISTI #
000000000000695449
|
Sager | Terminals FORK-TRM 16-14 #06 NYL BLU Min Qty: 7500 | 0 |
|
$0.2504 / $0.2956 | Buy Now |
US Tariff Estimator: 0191980013 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0191980013
0191980013 CAD Models
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0191980013 Part Data Attributes
|
|
0191980013
Molex
Buy Now
Datasheet
|
Compare Parts:
0191980013
Molex
Fork Terminal, 2.5mm2, ROHS COMPLIANT
Select a part to compare: |
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MOLEX LLC | |
| Package Description | ROHS AND REACH COMPIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Factory Lead Time | 29 Weeks | |
| Samacsys Manufacturer | Molex | |
| Terminal and Terminal Block Type | FORK TERMINAL | |
| Wire Cross Section | 2.5 mm2 | |
| Wire Gauge | 14 AWG |
Alternate Parts for 0191980013
This table gives cross-reference parts and alternative options found for 0191980013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191980013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 19198-0013 | Molex | Check for Price | Fork Terminal, 2mm2, | 0191980013 vs 19198-0013 |
0191980013 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the contacts are gold-plated to ensure reliable connections and prevent corrosion.
-
The operating temperature range for the Molex 0191980013 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the Molex 0191980013 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial control systems, automotive, and aerospace.
-
Yes, the Molex 0191980013 connector is suitable for signal transmission applications, including audio, video, and data transmission.