Part Details for 0191980012 by Molex
Overview of 0191980012 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0191980012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13845-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
12415 In Stock |
|
$0.2045 / $0.4400 | Buy Now |
DISTI #
0191980012
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 20.5mm 6.5mm Tin Loose Piece - Bulk (Alt: 0191980012) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1875 / $0.2376 | Buy Now |
DISTI #
MOL19198-0012
|
Heilind Electronics | SPADE AVIKRIMP (BB-807-06) | Americas - 15 in Stock |
|
$0.1514 / $0.2046 | Buy Now |
DISTI #
MOL19198-0012
|
Interstate Connecting Components | SPADE AVIKRIMP (BB-807-06) | 5 |
|
$0.1514 / $0.2046 | Buy Now |
Part Details for 0191980012
0191980012 CAD Models
0191980012 Part Data Attributes:
|
0191980012
Molex
Buy Now
Datasheet
|
Compare Parts:
0191980012
Molex
Fork Terminal, 2mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |