Part Details for 0191930348 by Molex
Overview of 0191930348 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19869-ND
|
DigiKey | CONN RING FLAT 2/0AWG #7/16 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
136 In Stock |
|
$2.0907 / $4.3700 | Buy Now |
DISTI #
0191930348
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 51.3mm 24.1mm Tin Loose Piece - Bulk (Alt: 0191930348) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6710 / $2.2246 | Buy Now |
DISTI #
MOL19193-0348
|
Heilind Electronics | RING VERSAKRIMP (J-385-76) SPM | Americas - 0 in Stock7500 On Order |
|
$1.8651 / $2.3577 | Buy Now |
DISTI #
19193-0348
|
TTI | Terminals RING-TRM 2/0 7/16" N-I SN RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1800 In Stock |
|
$1.7500 | Buy Now |
DISTI #
000000000000800093
|
Sager | Terminals RING VERSAKRIMP (J-385-76) SPM Min Qty: 200 | 0 |
|
$1.9400 / $2.6700 | Buy Now |
Part Details for 0191930348
0191930348 CAD Models
0191930348 Part Data Attributes
|
0191930348
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930348
Molex
Ring Terminal, 67.46mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 67.46 mm2 |