There are no models available for this part yet.
Overview of 0191930301 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0191930301 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0191930301-ND
|
DigiKey | CONN RING CIRC 2AWG #5/8 CRIMP Min Qty: 800 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8229 | Buy Now | |
DISTI #
0191930301
|
Avnet Americas | Ring Tongue Terminal 2AWG 43.2mm 22.3mm Tin Loose Piece - Bulk (Alt: 0191930301) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1204 / $1.6338 | Buy Now | |
DISTI #
MOL19193-0301
|
Heilind Electronics | RING VERSAKRIMP (G-374-58) | Americas - 0 in Stock |
|
$1.0720 / $1.4393 | Buy Now |
CAD Models for 0191930301 by Molex
Part Data Attributes for 0191930301 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
13 Weeks
|
Terminal and Terminal Block Type
|
RING TERMINAL
|