Part Details for 0191930251 by Molex
Overview of 0191930251 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13836-ND
|
DigiKey | CONN RING FLAT 6AWG #5/16 CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
698 In Stock |
|
$0.4162 / $0.8300 | Buy Now |
DISTI #
55H5233
|
Avnet Americas | Ring Tongue Terminal 6AWG 30.2mm 12.3mm Tin Loose Piece - Bulk (Alt: 55H5233) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 994 Partner Stock |
|
$0.6030 / $0.8810 | Buy Now |
DISTI #
0191930251
|
Avnet Americas | Ring Tongue Terminal 6AWG 30.2mm 12.3mm Tin Loose Piece - Bulk (Alt: 0191930251) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.3904 / $0.4945 | Buy Now |
DISTI #
MOL19193-0251
|
Heilind Electronics | RING VERSAKRIMP (E-360-56) SPM | Americas - 585 in Stock |
|
$0.4511 / $0.5362 | Buy Now |
DISTI #
MOL19193-0251
|
Interstate Connecting Components | RING VERSAKRIMP (E-360-56) SPM | 175 |
|
$0.4511 / $0.5362 | Buy Now |
Part Details for 0191930251
0191930251 CAD Models
0191930251 Part Data Attributes
|
0191930251
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930251
Molex
Ring Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |