Part Details for 0191930243 by Molex
Overview of 0191930243 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13835-ND
|
DigiKey | CONN RING FLAT 6AWG #8 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3509 In Stock |
|
$0.4162 / $0.8300 | Buy Now |
DISTI #
0191930243
|
Avnet Americas | Ring Tongue Terminal 6AWG 30.2mm 12.3mm Tin Loose Piece - Bulk (Alt: 0191930243) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3904 / $0.4945 | Buy Now |
DISTI #
55H5227
|
Avnet Americas | Ring Tongue Terminal 6AWG 30.2mm 12.3mm Tin Loose Piece - Bulk (Alt: 55H5227) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 169 Partner Stock |
|
$0.5010 / $0.9020 | Buy Now |
DISTI #
MOL19193-0243
|
Heilind Electronics | RING VERSAKRIMP (E-360-08) SPM | Americas - 1647 in Stock |
|
$0.4242 / $0.5362 | Buy Now |
DISTI #
19193-0243
|
TTI | Terminals E-360-08 RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 14616 In Stock |
|
$0.3300 / $0.4080 | Buy Now |
DISTI #
MOL19193-0243
|
Interstate Connecting Components | RING VERSAKRIMP (E-360-08) SPM | 384 |
|
$0.4242 / $0.5362 | Buy Now |
DISTI #
0191930243
|
Avnet Asia | Ring Tongue Terminal 6AWG 30.2mm 12.3mm Tin Loose Piece (Alt: 0191930243) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0191930243
0191930243 CAD Models
0191930243 Part Data Attributes
|
0191930243
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930243
Molex
Ring Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |