Part Details for 0191890017 by Molex
Overview of 0191890017 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191890017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0191890017-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2940 | Buy Now |
DISTI #
0191890017
|
Avnet Americas | Splice Terminal 10-12AWG 14.9mm 5.71mm Electro-Tin T/R - Tape and Reel (Alt: 0191890017) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1339 | Buy Now |
DISTI #
MOL19189-0017
|
Heilind Electronics | BUTT SPLICE KRIMPTITE TAPED ( -146T) | Americas - 0 in Stock |
|
$0.2146 / $0.3042 | Buy Now |
DISTI #
000000000000695318
|
Sager | Terminals BUTT SPLICE KRIMPTITE TAPED (C-146T) Min Qty: 2500 | 0 |
|
$0.1949 / $0.2965 | Buy Now |
Part Details for 0191890017
0191890017 CAD Models
0191890017 Part Data Attributes
|
0191890017
Molex
Buy Now
Datasheet
|
Compare Parts:
0191890017
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 10 AWG |