Part Details for 0191710012 by Molex
Overview of 0191710012 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for 0191710012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19847-ND
|
DigiKey | CONN RING HOOK 14-16AWG #10 Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
20 In Stock |
|
$0.1620 / $0.2000 | Buy Now |
DISTI #
0191710012
|
Avnet Americas | Hook Tongue Terminal 14-16AWG 24.08mm 8.89mm Electro-Tin - Bulk (Alt: 0191710012) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ |