Part Details for 0191640065 by Molex
Overview of 0191640065 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191640065-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2737 In Stock |
|
$0.5869 / $1.3300 | Buy Now |
DISTI #
0191640065
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 39.4mm 13.7mm Tin Box - Bulk (Alt: 0191640065) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.3514 / $0.4496 | Buy Now |
DISTI #
MOL19164-0065
|
Heilind Electronics | RING PERMA-SEAL (SC-230-10) | Americas - 1546 in Stock19500 On Order |
|
$0.4270 / $0.5317 | Buy Now |
DISTI #
19164-0065
|
TTI | Terminals RING TNG STUD 10 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 11982 In Stock |
|
$0.4130 / $0.4860 | Buy Now |
DISTI #
MOL19164-0065
|
Interstate Connecting Components | RING PERMA-SEAL (SC-230-10) | 3093900 On Order |
|
$0.4270 / $0.5317 | Buy Now |
DISTI #
000000000000695267
|
Sager | Terminals RING-TRM 12-10 #10 H/S YEL Min Qty: 2000 | 0 |
|
$0.4218 / $0.5455 | Buy Now |
Part Details for 0191640065
0191640065 CAD Models
0191640065 Part Data Attributes
|
0191640065
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640065
Molex
Ring Terminal, 5.01mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5.01 mm2 | |
Wire Gauge | 10 AWG |