Part Details for 0191640055 by Molex
Overview of 0191640055 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12982-ND
|
DigiKey | CONN TERM RCPT 14-16AWG CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2085 In Stock |
|
$0.5623 / $1.2800 | Buy Now |
DISTI #
25M7019
|
Avnet Americas | Quick Disconnect Terminal 14AWG F 40.6mm 7.36mm Tin Bag - Bulk (Alt: 25M7019) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk |
298 Partner Stock |
|
$0.7390 / $0.9440 | Buy Now |
DISTI #
0191640055
|
Avnet Americas | Quick Disconnect Terminal 14AWG F 40.6mm 7.36mm Tin Bag - Bulk (Alt: 0191640055) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3852 / $0.4830 | Buy Now |
DISTI #
MOL19164-0055
|
Heilind Electronics | NYL. SNAP PLUG REC. PERMA-SEA (SBRB-818 |
Americas - 23755 in Stock 52500 On Order |
|
$0.3893 / $0.4921 | Buy Now |
DISTI #
19164-0055
|
TTI | Terminals NYL. SNAP PLUG REC. PERMA-SEAL (SBRB-818 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 16639 In Stock |
|
$0.4020 / $0.5220 | Buy Now |
DISTI #
MOL19164-0055
|
Interstate Connecting Components | NYL. SNAP PLUG REC. PERMA-SEA (SBRB-818 |
4751 10500 On Order |
|
$0.3893 / $0.4921 | Buy Now |
DISTI #
000000000000695258
|
Sager | Terminals NYL. SNAP PLUG REC. PERMA-SEAL (SBRB-818 Min Qty: 1 | 0 |
|
$0.5103 / $0.7653 | Buy Now |
Part Details for 0191640055
0191640055 CAD Models
0191640055 Part Data Attributes
|
0191640055
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640055
Molex
CONN TERM RCPT 14-16AWG CRIMP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Terminal and Terminal Block Type | BULLET TERMINAL |