Part Details for 0191640039 by Molex
Overview of 0191640039 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191640039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22978-ND
|
DigiKey | CONN TERM PIN 14-16AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1021 In Stock |
|
$0.4913 / $1.1300 | Buy Now |
DISTI #
55H4943
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG 37.59mm 3.95mm - Bulk (Alt: 55H4943) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 1732 Partner Stock |
|
$0.6450 / $0.9020 | Buy Now |
DISTI #
0191640039
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG 37.59mm 3.95mm - Bulk (Alt: 0191640039) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3520 / $0.4518 | Buy Now |
DISTI #
MOL19164-0039
|
Heilind Electronics | SNAP PLUG PERMA-SEAL (SB-279) | Americas - 357 in Stock7500 On Order |
|
$0.4272 / $0.5589 | Buy Now |
DISTI #
19164-0039
|
TTI | Terminals SNAP PLUG PERMA-SEAL PERMA-SEAL (SB-279) RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 7222 In Stock |
|
$0.4530 / $0.6230 | Buy Now |
DISTI #
MOL19164-0039
|
Interstate Connecting Components | SNAP PLUG PERMA-SEAL (SB-279) | 711500 On Order |
|
$0.4272 / $0.5589 | Buy Now |
DISTI #
000000000000695243
|
Sager | Terminals SNAP PLUG PERMA-SEAL (SB-279) Min Qty: 2000 | 0 |
|
$0.3878 / $0.5014 | Buy Now |