There are no models available for this part yet.
Overview of 0191640011 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0191640011 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0191640011-ND
|
DigiKey | CONN 3 WAY SPLICE 18-22AWG CRIMP Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5042 | Buy Now | |
DISTI #
0191640011
|
Avnet Americas | Splice Terminal 18-22AWG 31.75mm Tin Bag - Bulk (Alt: 0191640011) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3891 / $1.8510 | Buy Now | |
DISTI #
MOL19164-0011
|
Heilind Electronics | 3 WAY PERMA-SEAL (SA-2YCX | Americas - 0 in Stock |
|
$1.5644 / $1.5878 | Buy Now | |
DISTI #
81426675
|
Verical | Splice Terminal 18-22AWG Copper Red 31.75mm Tin Perma-Seal™ Carton RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2308 | Americas - 2000 |
|
$1.4150 / $1.7580 | Buy Now | |
DISTI #
C1S549810875166
|
Chip1Stop | Unclassified RoHS: Compliant | 2000 |
|
$1.4150 / $1.7900 | Buy Now |