Part Details for 0191600071 by Molex
Overview of 0191600071 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191600071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14250CT-ND
|
DigiKey | CONN SPLICE 12-22AWG CRIMP 19160 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2596 In Stock |
|
$0.1571 / $0.4500 | Buy Now |
DISTI #
0191600071
|
Avnet Americas | Splice Terminal 12-22AWG 21.84mm 8.9mm Tin Tape - Tape and Reel (Alt: 0191600071) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1603 / $0.2137 | Buy Now |
DISTI #
MOL19160-0071
|
Heilind Electronics | CLOSED END CONNECTOR TAPED (N -2212T) | Americas - 21750 in Stock |
|
$0.1446 / $0.1927 | Buy Now |
DISTI #
19160-0071
|
TTI | Terminals CLOSED END SPLC 12-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1480 | Buy Now |
DISTI #
0191600071
|
Avnet Americas | Splice Terminal 12-22AWG 21.84mm 8.9mm Tin Tape - Tape and Reel (Alt: 0191600071) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1603 / $0.2137 | Buy Now |
DISTI #
MOL19160-0071
|
Interstate Connecting Components | CLOSED END CONNECTOR TAPED (N -2212T) | 5075 |
|
$0.1446 / $0.1927 | Buy Now |