Part Details for 0191600047 by Molex
Overview of 0191600047 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191600047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16584-ND
|
DigiKey | CONN WIRE CAP 6-14 AWG TWIST ON Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
931 In Stock |
|
$0.1939 / $0.4500 | Buy Now |
DISTI #
0191600047
|
Avnet Americas | Splice Terminal 6-14AWG 40.1mm 32mm Box - Bulk (Alt: 0191600047) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 53000 Factory Stock |
|
$0.2011 / $0.2680 | Buy Now |
DISTI #
55H4899
|
Avnet Americas | Splice Terminal 6-14AWG 40.1mm 32mm Box - Bulk (Alt: 55H4899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 677 Partner Stock |
|
$0.2790 / $0.4770 | Buy Now |
DISTI #
MOL19160-0047
|
Heilind Electronics | 14-6 BLUE WING LOCK (WL-B)SPM | Americas - 0 in Stock |
|
$0.1727 / $0.2369 | Buy Now |
DISTI #
19160-0047
|
TTI | Terminals 14-6 BLUE WING LOCK Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 5000 In Stock |
|
$0.1910 / $0.2420 | Buy Now |
DISTI #
0191600047
|
Avnet Americas | Splice Terminal 6-14AWG 40.1mm 32mm Box - Bulk (Alt: 0191600047) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 53000 Factory Stock |
|
$0.2011 / $0.2680 | Buy Now |
DISTI #
55H4899
|
Avnet Americas | Splice Terminal 6-14AWG 40.1mm 32mm Box - Bulk (Alt: 55H4899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 677 Partner Stock |
|
$0.2790 / $0.4770 | Buy Now |