Part Details for 0191600040 by Molex
Overview of 0191600040 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0191600040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23949-ND
|
DigiKey | CONN WIRE CAP 14-22 AWG TWIST ON Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40990 In Stock |
|
$0.0361 / $0.1000 | Buy Now |
DISTI #
0191600040
|
Avnet Americas | Splice Terminal 14-22AWG 17.5mm 9.9mm Box - Bulk (Alt: 0191600040) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 296000 Factory Stock |
|
$0.0260 / $0.0331 | Buy Now |
DISTI #
VDN:6625_14018436
|
Arrow Electronics | Splice Terminal 14-22AWG Copper Blue 17.5mm Tin Bag RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | Americas - 1000 |
|
$0.0317 / $0.0334 | Buy Now |
DISTI #
MOL19160-0040
|
Heilind Electronics | 22-14 BLUE TWIST LOCK (TL-B)S M | Americas - 31469 in Stock126000 On Order |
|
$0.0194 / $0.0355 | Buy Now |
DISTI #
19160-0040
|
TTI | Terminals TWIST LOCK SLPICE 14-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Bulk |
Americas - 16700 In Stock |
|
$0.0180 / $0.0225 | Buy Now |
DISTI #
0191600040
|
Avnet Americas | Splice Terminal 14-22AWG 17.5mm 9.9mm Box - Bulk (Alt: 0191600040) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 296000 Factory Stock |
|
$0.0260 / $0.0331 | Buy Now |
DISTI #
MOL19160-0040
|
Interstate Connecting Components | 22-14 BLUE TWIST LOCK (TL-B)S M | 629425200 On Order |
|
$0.0194 / $0.0355 | Buy Now |