Part Details for 0191600028 by Molex
Overview of 0191600028 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191600028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19838CT-ND
|
DigiKey | CONN SPLICE 8 AWG CRIMP 19160 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1550 In Stock |
|
$0.2987 / $0.7300 | Buy Now |
DISTI #
0191600028
|
Avnet Americas | Splice Terminal 8AWG 27.7mm 14.2mm Tin Tape - Tape and Reel (Alt: 0191600028) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.4354 | Buy Now |
DISTI #
MOL19160-0028
|
Heilind Electronics | CLOSED END CONNECTOR TAPED (N -8T) | Americas - 0 in Stock1312 On Order |
|
$0.2933 / $0.3849 | Buy Now |
DISTI #
19160-0028
|
TTI | Terminals NC-8T RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 7750 In Stock |
|
$0.3020 / $0.4780 | Buy Now |
DISTI #
0191600028
|
Avnet Americas | Splice Terminal 8AWG 27.7mm 14.2mm Tin Tape - Tape and Reel (Alt: 0191600028) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.4354 | Buy Now |