Part Details for 0191600009 by Molex
Results Overview of 0191600009 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191600009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18394-ND
|
DigiKey | CONN SPLICE 12-22AWG CRIMP 19160 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51096 In Stock |
|
$0.1078 / $0.1900 | Buy Now |
DISTI #
0191600009
|
Avnet Americas | Splice Terminal 12-22AWG 21.84mm 8.9mm Tin Box - Bulk (Alt: 0191600009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk |
43235 |
|
$0.0714 / $0.0740 | Buy Now |
DISTI #
25H8131
|
Avnet Americas | Splice Terminal 12-22AWG 21.84mm 8.9mm Tin Box - Bulk (Alt: 25H8131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk |
27278 Partner Stock |
|
$0.1100 / $0.1800 | Buy Now |
DISTI #
MOL19160-0009
|
Heilind Electronics | CLOSED END CONNECTOR (CLEAR) NC-2212) |
Americas - 138408 in Stock 120000 On Order |
|
$0.0700 / $0.0885 | Buy Now |
DISTI #
19160-0009
|
TTI | Terminals CLOSED END SPLICE 12-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 125000 In Stock |
|
$0.0740 | Buy Now |
DISTI #
MOL19160-0009
|
Interstate Connecting Components | CLOSED END CONNECTOR (CLEAR) NC-2212) |
23068 20000 On Order |
|
$0.0700 / $0.0885 | Buy Now |
DISTI #
000000000000695206
|
Sager | Terminals WJNT-SPL 754 -6008 NYL NAT Min Qty: 10 | 4325 |
|
$0.0616 / $0.0672 | Buy Now |
DISTI #
0191600009
|
Avnet Asia | Splice Terminal 12-22AWG 21.84mm 8.9mm Tin Box (Alt: 0191600009) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0191600009
0191600009 CAD Models
0191600009 Part Data Attributes
|
0191600009
Molex
Buy Now
|
Compare Parts:
0191600009
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |