Part Details for 0191600002 by Molex
Overview of 0191600002 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191600002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18395-ND
|
DigiKey | CONN SPLICE 10-16AWG CRIMP 19160 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
36826 In Stock |
|
$0.2121 / $0.4500 | Buy Now |
DISTI #
V36:1790_11899559
|
Arrow Electronics | Splice Terminal 10-16AWG Copper Natural 22.86mm Tin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2217 | Americas - 1042 |
|
$0.1995 / $0.4410 | Buy Now |
DISTI #
V99:2348_11899559
|
Arrow Electronics | Splice Terminal 10-16AWG Copper Natural 22.86mm Tin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2128 | Americas - 333 |
|
$0.1965 / $0.4342 | Buy Now |
DISTI #
MOL19160-0002
|
Heilind Electronics | CLOSED END CONNECTOR (CLEAR) NC-1610) | Americas - 399380 in Stock282000 On Order |
|
$0.0931 / $0.1177 | Buy Now |
|
Quest Components | 188 |
|
$0.1554 / $0.5180 | Buy Now | |
DISTI #
19160-0002
|
TTI | Terminals WJNT-SPL 2426 -9880 NYL NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 31000 In Stock |
|
$0.1020 / $0.1150 | Buy Now |
DISTI #
MOL19160-0002
|
Interstate Connecting Components | CLOSED END CONNECTOR (CLEAR) NC-1610) | 6743847000 On Order |
|
$0.0931 / $0.1177 | Buy Now |
DISTI #
000000000000774242
|
Sager | Terminals WJNT-SPL 2426 -9880 NYL NAT Min Qty: 1 | 5000 |
|
$0.0910 / $0.1100 | Buy Now |
Part Details for 0191600002
0191600002 CAD Models
0191600002 Part Data Attributes:
|
0191600002
Molex
Buy Now
|
Compare Parts:
0191600002
Molex
|
Samacsys Manufacturer | Molex |