Part Details for 0191540049 by Molex
Overview of 0191540049 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for 0191540049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22975-ND
|
DigiKey | CONN SPLICE 2 AWG CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
199 In Stock |
|
$2.0394 / $3.7800 | Buy Now |
DISTI #
0191540049
|
Avnet Americas | Splice Terminal 2AWG 32.4mm Electro-Tin Bag - Bulk (Alt: 0191540049) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8047 / $2.5427 | Buy Now |
DISTI #
MOL19154-0049
|
Heilind Electronics | BUTT SPLICE BZD INSULKRIMP (G 672X) | Americas - 135 in Stock |
|
$2.1996 / $2.3011 | Buy Now |
DISTI #
MOL19154-0049
|
Interstate Connecting Components | BUTT SPLICE BZD INSULKRIMP (G 672X) | 45 |
|
$2.1996 / $2.3011 | Buy Now |
Part Details for 0191540049
0191540049 CAD Models
0191540049 Part Data Attributes
|
0191540049
Molex
Buy Now
Datasheet
|
Compare Parts:
0191540049
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 53 Weeks | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 2 AWG |