There are no models available for this part yet.
Overview of 0191540042 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for 0191540042 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0191540042-ND
|
DigiKey | CONN SPLICE 8 AWG CRIMP Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7911 | Buy Now | |
DISTI #
0191540042
|
Avnet Americas | Splices Terminal 8AWG 38.4mm Tape - Bulk (Alt: 0191540042) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6933 / $0.9086 | Buy Now | |
DISTI #
MOL19154-0042
|
Heilind Electronics | D-654XT BUTT SPLC BZD INS TAP DBL SPACE | Americas - 0 in Stock |
|
$0.6121 / $0.7913 | Buy Now | |
DISTI #
000000000000787547
|
Sager | Terminals D-654XT BUTT SPLC BZD INS TAPE DBL SPACE Min Qty: 1000 | 0 |
|
$0.5557 / $0.7833 | Buy Now |
CAD Models for 0191540042 by Molex
Part Data Attributes for 0191540042 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
13 Weeks
|
Terminal and Terminal Block Type
|
WIRE TERMINAL
|
Wire Gauge
|
8 AWG
|