There are no models available for this part yet.
Overview of 0191540028 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for 0191540028 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0191540028-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 4000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2341 | Buy Now | |
DISTI #
0191540028
|
Avnet Americas | Splice Terminal 10-12AWG 28.8mm Tin Loose Piece - Bulk (Alt: 0191540028) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 40004000 Factory Stock |
|
$0.1498 / $0.2565 | Buy Now | |
DISTI #
VDN:6625_11899459
|
Arrow Electronics | Splice Terminal 10-12AWG Copper Yellow 28.8mm Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | Americas - 3500 |
|
$0.2538 / $0.4497 | Buy Now | |
DISTI #
MOL19154-0028
|
Heilind Electronics | BUTT SPLICE INSULKRIMP (C-246 ) | Americas - 11100 in Stock |
|
$0.1428 / $0.1806 | Buy Now | |
DISTI #
84466901
|
Verical | Splice Terminal 10-12AWG Copper Yellow 28.8mm Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3500 |
|
$0.4497 | Buy Now | |
DISTI #
19154-0028
|
TTI | Terminals BUTT SPLICE 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 79800 In Stock |
|
$0.1870 / $0.2530 | Buy Now | |
DISTI #
MOL19154-0028
|
Interstate Connecting Components | BUTT SPLICE INSULKRIMP (C-246 ) | 2220 |
|
$0.1428 / $0.1806 | Buy Now | |
DISTI #
000000000000711386
|
Sager | Terminals BUTT-SPL 12-10 VYL YEL Min Qty: 4000 | 800 |
|
$0.1573 / $0.2317 | Buy Now |
CAD Models for 0191540028 by Molex
Part Data Attributes for 0191540028 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BUTT TERMINAL
|
Wire Cross Section
|
5 mm2
|
Wire Gauge
|
10 AWG
|
Alternate Parts for 0191540028
This table gives cross-reference parts and alternative options found for 0191540028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191540028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-246X | Wire Terminal, 6mm2 | Molex | 0191540028 vs C-246X |
191540028 | Wire Terminal, 5mm2, | Molex | 0191540028 vs 191540028 |