Part Details for 0191470019 by Molex
Overview of 0191470019 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191470019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0191470019-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 Min Qty: 8000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1406 | Buy Now |
DISTI #
0191470019
|
Avnet Americas | Spade Terminal 18-22AWG M3 Electro-Tin Bag - Bulk (Alt: 0191470019) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0903 / $0.1275 | Buy Now |
DISTI #
MOL19147-0019
|
Heilind Electronics | SPADE VERSAKRIMP (AA-338-06) PM | Americas - 0 in Stock |
|
$0.1096 / $0.1480 | Buy Now |
DISTI #
19147-0019
|
TTI | Terminals SPADE VERSAKRIMP (AA RSAKRIMP (AA-338-06) RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 2640 In Stock |
|
$0.1630 / $0.1840 | Buy Now |
DISTI #
000000000000799879
|
Sager | Terminals SPADE VERSAKRIMP (AA-338-06) SPM Min Qty: 8000 | 0 |
|
$0.0994 / $0.1286 | Buy Now |
Part Details for 0191470019
0191470019 CAD Models
0191470019 Part Data Attributes
|
0191470019
Molex
Buy Now
Datasheet
|
Compare Parts:
0191470019
Molex
Fork Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |