Part Details for 0191440021 by Molex
Overview of 0191440021 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0191440021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14248CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6578 In Stock |
|
$0.1300 / $0.3700 | Buy Now |
DISTI #
0191440021
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 20mm 7.7mm Tin Mylar Tape - Tape and Reel (Alt: 0191440021) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1762 | Buy Now |
DISTI #
MOL19144-0021
|
Heilind Electronics | SPADE INSULKRIMP TAPED (BB-22 -08XT) | Americas - 30375 in Stock |
|
$0.1218 / $0.1360 | Buy Now |
|
Quest Components | 1200 |
|
$0.2520 / $0.8400 | Buy Now | |
DISTI #
19144-0021
|
TTI | Terminals BB-224-08XT RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 13500 In Stock |
|
$0.1180 / $0.1330 | Buy Now |
DISTI #
0191440021
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 20mm 7.7mm Tin Mylar Tape - Tape and Reel (Alt: 0191440021) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1762 | Buy Now |
DISTI #
MOL19144-0021
|
Interstate Connecting Components | SPADE INSULKRIMP TAPED (BB-22 -08XT) | 7087 |
|
$0.1218 / $0.1360 | Buy Now |
Part Details for 0191440021
0191440021 CAD Models
0191440021 Part Data Attributes:
|
0191440021
Molex
Buy Now
Datasheet
|
Compare Parts:
0191440021
Molex
CONN SPADE TERM 14-16AWG #8 BLU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL |